Samsung Electro-Mechanics CL03A224 Super Small Size Capacitors

Samsung Electro-Mechanics CL03A224 Super Small Size Capacitors offer a 0.33mm thickness, ±5% to ±20% capacitance tolerance range, and up to 1.5µF maximum capacitance. CL03A224 Capacitors feature a super small size and are suited to only reflow soldering. Samsung Electro-Mechanics CL03A224 Super Small Size Capacitors are ideal for DC/DC converters, mobile phones, tablet devices, and PC applications.

Features

  • Extremely compact package
  • Suitable for reflow soldering
  • 0.33mm thickness
  • ±5% to ±20% capacitance tolerance
  • Up to 1.5µF maximum capacitance

Applications

  • DC/DC converters
  • Mobile phones
  • Tablet devices
  • Laptops
  • Desktops
  • HDD/SSD boards
Đã phát hành: 2020-06-26 | Đã cập nhật: 2024-08-29