Samsung Electro-Mechanics CL10A106 Multilayer Ceramic Capacitor
Samsung Electro-Mechanics CL10A106 Multilayer Ceramic Capacitor (MLCC) features a 0603 size code, ±15% capacitance change, and 10µF capacitance rating. Standard MLCCs temporarily charge and reduce noise in electronic circuits, making them suitable for DC-DC converters, mobile phones, and tablet devices. This CL10A106 capacitor has the structural capacity to mount chips on a PCB at a high speed. The CL10A106 is a 25V MLCC developed for the DDR5 memory modules with built-in VR. The DDR5 memory module power line that connects to the DIMM socket or network system needs to be adjusted to 12V, making the CL10A106 MLCC from Samsung Electro-Mechanics necessary.Features
- Highly reliable tolerance
- Highly reliable performance
- Highly resistant termination material
- Tape and reel for surface-mount assembly
- Structural capacity to mount chips on a PCB at a high speed
Applications
- Mobile phones
- DC-DC converters
- Tablet devices
- DDR5 memory module
- HDD/SSD boards
- Displays
- Laptops
- Desktops
Specifications
- 0603 size code
- 10µF capacitance rating
- ±20% capacitance tolerance
- ±15% capacitance change
- 25VDC rated voltage
- X5R dielectric
- -55°C to +85°C operating temperature range
Đã phát hành: 2022-06-07
| Đã cập nhật: 2022-06-20