Samtec Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

Features

  • 50Ω and 75Ω solutions
  • 1GHz to 17GHz range
  • RF cables
  • Semi-flexible
  • Solid
  • Foamed
  • Air-enhanced dielectric
  • Straight and right-angle jacks, plugs, and bulkhead jacks
  • Various industry-standard cables with mix-and-match cable connectors
  • Low-profile BNC with pick-and-place capability, optimized for high-volume manufacturing
  • Non-magnetic RF solutions
  • Wide variety of terminations
  • 12G-SDI optimized products

Applications

  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

Videos

SMA 50Ω

Samtec Low Frequency RF Cables & Interconnects

View the SMA Series
  Performance to 18GHz
  Available on a variety of standard cable assemblies
  Wide variety of orientations and PCB terminations available
  Precisions cable connectors available for high-frequency industry-standard cables
•  Cable connectors available on RG 174 and RG 316
  Mechanically compatible with 2.92mm and 3.5mm interconnects
•  Non-magnetic options available for medical and aerospace applications

MCX 50Ω/75Ω

Samtec Low Frequency RF Cables & Interconnects

View the MCX Series
  30% smaller than SMBs
  Vertical and right-angle orientations
  Up to 6GHz performance
  RF 174 and RF 316 cable terminations (50Ω)
  Non-magnetic options available for medical and aerospace applications (50Ω)
  RF 179 cable available (75Ω)

MMCX 50Ω/75Ω

Samtec Low Frequency RF Cables & Interconnects

View the MMCX Series
  Up to 6GHz performance
  Simple snap-on coupling
•  RF 174 and RG 316 cable terminations (50Ω)
  Jacks and plugs for high-vibration environments (50Ω)
  Jack with switchable internal/external antenna (50Ω)
  Non-magnetic options available for medical and aerospace applications (50Ω)
  RG 179 cable available (75Ω)

HDBNC 75Ω

Samtec Low Frequency RF Cables & Interconnects

View the HDBNC Series
•  75Ω performance
•  Designed to maximize panel density
  4x the panel density of standard BNC
  20% lighter than standard BNC
  Quarter-turn coupling design

BNC7T 75Ω

Samtec Low Frequency RF Cables & Interconnects

View the BNC7T Series
  Optimized for 12G-SDI broadcast video solutions
  Up to 12GHz performance
  RG 179 and RFC6T cables available

GRF1 50Ω Micro-Miniature

Samtec Low Frequency RF Cables & Interconnects

View the GRF1 Series
  Up to 5.31GHz/10.7Gps performance at 152mm
  High-performance, rugged contact
  5.00mm pitch
•  Optional threaded inserts

Đã phát hành: 2022-09-08 | Đã cập nhật: 2023-08-23