Samtec PCI Express® Edge Card Sockets

Samtec PCI Express® Edge Card Sockets feature a 1.00mm pitch and support 1, 4, 8, and 16 PCI Express links. These sockets come in four designs: PCIE 3.0, PCIE 4.0 (PCIE-LP), PCIE 4.0 (PCIE-G4), and PCIE 5.0/6.0. The PCIE 4.0 (PCIE-LP) solution has a low-profile design for space savings, while the PCIE 4.0 (PCIE-G4) solution features a slim body design, and the PCIE 5.0 solution offers differential pair signaling. Samtec PCI Express Edge Card Sockets mate with 1.6mm thick cards and have vertical, right-angle, and edge-mount options.

Features

  • Supports 1, 4, 8, and 16 PCI Express links
  • Vertical, right angle, and edge mount
  • Alignment pin and weld tab options

Specifications

  • 1.00mm pitch
  • 2.1A to 3.2A current range
  • 215VAC to 300VAC voltage range
  • -55°C to +125°C temperature range

Videos

Đã phát hành: 2022-04-04 | Đã cập nhật: 2025-05-15