Samtec SEARAY™ SEAF & SEAM Connectors

Samtec SEARAY™ SEAF and SEAM Connectors feature a 1.27mm pitch grid, a rugged Edge Rate®contact system, and up to 56Gbps high-speed performance. SEAF high-density socket connectors series includes the SEAF-RA right-angle socket, the SEAF8 0.8mm open-pin-field array, the SEAFP press-fit socket, and the SEAFP-RA right-angle press-fit socket. The SEAM connectors feature low insertion/withdrawal forces and are available in 7mm to 17.5mm stack heights. Samtec SEARAY SEAF and SEAM Connectors meet IPC-A-610F and IPC J-STD-001F standards.

Features

  • 1.27mm pitch grid
  • Rugged EdgeRate contact system
  • 56Gbps performance
  • Meet IPC-A-610F and IPC J-STD-001F standards

Specifications

  • 250 cycles at 100% relative humidity mating/unmating durability
  • DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
  • Electrostatic discharge (ESD) tested at 5, 10, and 15kV
  • -65°C to +125°C temperature cycling, 500 cycles w/ 30 minute dwell time
  • 40G peak shock for 11ms, half-sine
  • 12gRMS random vibration, 5 2 2000Hz, 1 hour per axis

Videos

Severe Environment Testing (SET)

Samtec SEARAY™ SEAF & SEAM Connectors

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for Automotive, Industrial, and Medical applications.

Đã phát hành: 2019-04-26 | Đã cập nhật: 2025-02-11