SanDisk iNAND® 7250 Industrial Embedded Flash Drives
SanDisk iNAND® 7250 Industrial Embedded Flash Drives optimize system performance and enable real-time analytics at the edge. The iNAND® 7250 Flash Drives are optimized for industrial applications with a wide range of operational requirements, providing high reliability and endurance for embedded platforms. The drives are tested and developed to withstand demanding environmental conditions. Advanced flash memory management firmware offers enhanced power immunity, ECC, wear leveling, and bad block management. The iNAND® 7250 Flash Drives have an operating temperature range of -40°C to +85°C and an industrial extended temperature of -25°C to +85°C.
Features
- Operating Temp Range:
- -40°C to +85°C on Industrial Extended-Temperature SKUs
- -25°C to +85°C on Commercial and Industrial SKUs
- Broad portfolio: 8GB to 64GB
- Extended product lifecycle for industrial grade
- Advanced controller built for endurance and reliability
- High endurance: up to 3K P/E cycles in MLC
- Smart Partitioning, Advanced Health Report and Manual Refresh (Industrial Grade)
- Enhanced User Data Area (EUDA) (Commercial Grade)
- Operating voltage: 2.7V to 3.6V
Applications
- Surveillance
- Drones
- IoT Gateways
- SOM
- Transportation
- Industrial PCs
- Factory Automation
- Embedded PCs
- Networking
- Medical
Videos
Đã phát hành: 2017-07-11
| Đã cập nhật: 2026-04-23