SanDisk PC SA530 3D NAND SATA SSDs

SanDisk PC SA530 3D NAND Serial Advanced Technology Attachment (SATA) Solid State Drives (SSDs) offer high performance, capacity, and endurance. The PC SA530 SSDs are based on the state-of-the-art 96-layer 3D NAND technology. These SSDs are available in capacities of 256GB, 512GB, and 1TB and operate with less power expense. The PC SA530 SSDs come with nCache™ 2.0 caching technology that increases efficiency and boosts performance. These SSDs incorporate on-the-fly hardware-based encryption, providing complete end-to-end encryption to the storage, system, and infrastructure. The PC SA530 SSDs also feature Device Sleep (DEVSLP), frequent use of low power modes, and fast transitions between power modes. These SSDs come in a 2.5"/7mm case or an M.2 2280 form factor.

Features

  • Western Digital® 96-layer 3D NAND technology
  • Available in 256GB, 512GB, and 1TB capacities
  • High performance, high capacity, and good endurance
  • Less power expense
  • nCache 2.0 tiered caching technology
  • Password protection
  • TCG-OPAL 2.01 standard
  • On-the-fly hardware-based encryption
  • PSID
  • AES-256-bit encryption
  • Device Sleep (DEVSLP) mode
  • Frequent use of low-power modes
  • Fast transitions between power modes
  • DataGuard™ Client included

Specifications

  • SATA III (6Gb/s) interface that is backward compatible to SATA II and I
  • Up to 1.75M hours Mean Time To Failure (MTTF)
  • Form factors:
    • 2.5"/7mm case with 7mm x 69.85mm x 100.2mm dimensions and 37.4g weight
    • M.2 2280 with 2.23mm x 22mm x 80mm dimensions and 7±1g weight
  • 0°C to 70°C operating temperature range
  • 5gRMS, 10Hz to 2000Hz operating vibration
  • 1500G @0.5ms half sine shock
  • 256GB:
    • Up to 550MB/s sequential read
    • Up to 525MB/s sequential write
    • Up to 95K random read
    • Up to 81K random write
    • 100TBW (terabytes written) endurance
    • 52mW active power (average)
    • 5mW to 7mW DEVSLP
  • 512GB:
    • Up to 560MB/s sequential read
    • Up to 530MB/s sequential write
    • Up to 95K random read
    • Up to 84K random write
    • 200TBW endurance
    • 52mW active power (average)
    • 5mW to 7mW DEVSLP
  • 1TB:
    • Up to 560MB/s sequential read
    • Up to 530MB/s sequential write
    • Up to 95K random read
    • Up to 84K random write
    • 400TBW endurance
    • 60mW active power (average)
    • 5mW to 12mW DEVSLP

Applications

  • Desktop and laptop computers
  • Ultra-thin notebooks and tablets
  • Interactive applications
  • Industrial applications
  • Media and entertainment applications
Đã phát hành: 2019-02-04 | Đã cập nhật: 2023-12-07