SanDisk PC SN720 NVMe™ SSDs
SanDisk PC SN720 NVMe™ SSDs are compact Solid State Drives (SSDs) designed with high capacity points from 256GB to 2TB. These SSDs feature M.2 2280 form factor, 500 Terabytes Written (TBW) endurance, and high sequential read and write speeds up to 3400MB/s and 2800MB/s respectively. The SN720 SSDs are also equipped with a 64-layer 3D NAND, an in-house controller, firmware, and supports an extreme sleep mode of 2.5mW. The high read speeds of up to 3400MB/s saturates the PCIe Gen3 x4 interface supporting the NVMe architecture. Typical applications include gaming, VR content creation, post-production processing, high-bandwidth corporate computing, and ultra HD or 4K video.Features
- Scalable NVMe architecture
- 2.5mW extreme sleep mode
- High performance
- Compact and reliable design
- 256GB to 1TB high capacity points
- Supports PCIe Gen3 x4 interface
- In-house controller
- 64-layer 3D NAND
- 500 TBW high endurance
- 3400MB/s and 2800MB/s sequential read and write speeds
- M.2 2280 form factor
Applications
- Gaming
- VR content creation
- Post-production processing
- High-bandwidth corporate computing
- Ultra HD or 4K video
Đã phát hành: 2018-11-04
| Đã cập nhật: 2024-02-15