SanDisk PC SN5000S NVMe™ SSDs

SanDisk PC SN5000S NVMe™ SSDs feature cutting-edge 3D NAND technology and a robust in-house controller. The SanDisk PC SN5000S SSDs deliver unparalleled performance and reliability with up to 6,000MB/s1 read speeds and PCIe® Gen4x4 technology. The SSDs effortlessly handle demanding workloads. The nCache™ 4.0 dynamic SLC technology ensures seamless data transfer, while the dedicated boot partition safeguards critical data. Choose the self-encrypted version for added security with TCG Opal 2.02 support.

Features

  • Fast sequential reads up to 6000MB/s
  • Western Digital 3D NAND BiCS6 QLC
  • PCle Gen4x4 with NVMe™ 2.04
  • Fully integrated solution which includes the in-house controller, 3D NAND, and firmware
  • nCache 4.0 with hybrid SLC and endurance monitoring to ensure reliability
  • TCG OPAL 2.02, ATA security
  • RSA-3K, SHA-384 (upgraded)
  • RPMB, boot partition

Specifications

  • Up to 2TB capacity
  • PCIe Gen4 x4, NVMe interface
  • Windows® 10, 11 compatibility
  • 80mm x 22mm x 2.38mm dimensions (LxWxH)
Đã phát hành: 2024-04-16 | Đã cập nhật: 2024-06-18