SanRex SIC MOSFET FCA Series Modules

SanRex SIC MOSFET FCA Series Modules are 2-in-1 SiC isolated MOSFET modules with integrated FWD functionality. The devices offer high reliability, safe gate driving, short-circuit tolerance, and low power loss in a small package. The SanRex SIC MOSFET FCA Series Modules are ideal for industrial inverters, DC-DC converters, EV chargers, and resonant power supplies.

Features

  • 2-in-1 SiC MOSFET module
  • Integrated FWD function
  • Isolated module
  • Small-sized package
  • High reliability
  • Safe gate driving
  • Short circuit tolerance
  • Low power loss
  • Low temperature dependency of RDS(on)
  • No need for additional FWD

Applications

  • Industrial inverters
  • DC-DC converters
  • EV chargers
  • Resonant power supply

Circuit Diagram

Application Circuit Diagram - SanRex SIC MOSFET FCA Series Modules

Package Dimensions - mm

Mechanical Drawing - SanRex SIC MOSFET FCA Series Modules
Đã phát hành: 2026-04-15 | Đã cập nhật: 2026-04-17