TE Connectivity / Schaffner IEC-Locking Power Outlets

TE Connectivity / Schaffner IEC-Locking Power Outlets offer four- and six-outlet configurations. These power outlets protect against accidental disconnections by designating a locking mechanism for each individual outlet. A single connection powers all outlets, and the multi-tiered design saves panel space versus traditional single-outlet connectors. These RoHS- and REACH-compliant outlets can withstand tensile forces up to 200N and are compatible with all standard C14 connectors. This resilience and flexibility make TE Connectivity / Schaffner IEC-locking power outlets ideal for IT and telecom systems, medical equipment and labs, as well as home appliances.

Features

  • Four- and six-outlet configurations
  • Protects against accidental disconnections by designating a locking mechanism for each individual outlet
  • Withstands tensile forces up to 200N
  • Compatible with all standard C14 connectors

Applications

  • IT and telecom systems
  • Medical equipment and labs
  • Home appliances

Mechanical Drawing

Mechanical Drawing - TE Connectivity / Schaffner IEC-Locking Power Outlets
Đã phát hành: 2018-01-26 | Đã cập nhật: 2025-04-23