Schneider Electric Components XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.
Infographic - Schneider Electric Components XB4 / ZB4 Series 22mm Metal Push Buttons

Features

  • Unrivaled in reliability and simplicity
  • Push buttons, spring return / multiple-headed push buttons, spring return (IP66, IP69K rated) / emergency stop or emergency switch off mushroom head push buttons, 30mm, 40mm, 60mm / selector switches and key switches (IP66, IP69K rated) / pilot lights (LED, incandescent and neon lights)
    • Combined functions: contact + illuminated functionality
    • Complete products or sub-assemblies for user assembly
    • Connection: screw clamp terminals, plug-in connector, Faston connectors, spring clamp terminals.
    • Robust and strong design that securely and easily connects together
  • Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS
  • UL and CE markings
  • Up to IP66, IP69K
  • Low-load electrical contact and high power
  • Shakeproof connection screws (periodic retightening unnecessary)
  • Complete set of accessories provides solution for applications where exposure to high-pressure cleaning, dust, and extreme temperatures is an everyday occurrence
  • Simplicity and speed of installation
    • Only one installer required
    • Mount device by a single locking screw (anti-rotation)
    • Common accessories
    • Also available for your applications in harsh environments (see harsh environment booted buttons)

Applications

  • Industry
    • Machine manufacturers
      • Automotive
      • Textiles
      •  Timber
    • Control system panel builders
  • Service sector and infrastructure
    • Energy distribution panel builders
    • Public works
    • Building
    • Airports

Videos

Đã phát hành: 2020-01-03 | Đã cập nhật: 2025-03-27