Schneider Electric Easy Harmony SSP1 Solid-State Relays

Schneider Electric Easy Harmony SSP1 Solid-State Relays (SSRs) work at a rated voltage range of 5VDC to 24VDC and are designed to meet application needs from 10A to 125A. These compact, panel-mount devices provide complete solutions for applications with interfacing control and load switching. The single-phase SSRs are maintenance-free with a fully electronic, unlimited lifespan for long-term operation. The silent and reliable switching offers no moving parts and noiseless switching, while the high switching frequency enables precise and quick control. The screw terminals feature IP10 protection, a transparent cover, and acceptance of wires with various terminations. Schneider Electric Easy Harmony SSP1 SSRs offer simplified mounting and sustainability in harsh environments with resistance to shock, vibration, and contamination. These robust relays provide an ideal solution for packaging, textile, plastic molding, and heating furnace applications.

Features

  • Single-phase panel-mount SSRs
  • Long-life operation
  • High switching frequency allows precise and quick control
  • Silent and reliable switching with no moving parts and noiseless switching
  • Sustainablility in harsh environments with resistance to shock, vibration, and contamination
  • Robustness
    • Lower leakage current ensures higher reliability
    • Enhanced insulation performance with higher Uimp
  • Simple, safe, and robust screw terminals
    • Accepts wires with different kinds of terminations (cable ends, fork lug, and ring lug)
    • IP10 protection and transparent cover on terminal
    • SSRs designed for panel mounting by 2 fastener screws
  • Simplified mounting
    • Product with readily available thermal pad
    • Heatsink offers panel- and DIN-rail mounting options
  • Maintenance free with fully electronic, unlimited lifespan
  • Easy product selection with simplified product nomenclature

Applications

  • Packaging
  • Plastic molding
  • Textiles
  • Heating furnaces

Specifications

  • 10A, 25A, 50A, 75A, 90A, or 125A rated current
  • DC input and AC output
  • 4VDC to 32VDC control input voltage range
  • 5VDC to 24VDC rated input voltage range
  • 24VAC to 480VAC rated output voltage range
  • 20VAC to 505VAC output voltage range
  • Zero cross switching
  • -30°C to +80°C operating temperature range
  • UL, CE, TÜV, CSA certification workable for most markets
  • RoHS and REACH compliant

Relay Description

Infographic - Schneider Electric Easy Harmony SSP1 Solid-State Relays

Videos

Đã phát hành: 2025-03-07 | Đã cập nhật: 2026-05-07