Schneider Electric TeSys Deca Overload Relays

Schneider Electric TeSys Deca Overload Relays are reliable thermal relays to protect motors, with ratings up to 75kW at 400V, from overloads. Schneider TeSys Deca Contactors can be combined with these overload relay devices to form an extremely compact starter. Applications for TeSys Deca Overload Relays include plants/machines, buildings, power, water/wastewater, and mining/minerals/metals.

Features

  • Manual or automatic reset
  • Sealable flap
  • Pre-wiring kit
  • Direct mounting onto TeSys Deca contactors
  • Terminal block for separate mounting
  • Remote electrical reset available as an option
  • Spring terminal, screw clamp, and terminal block EverLink (LRD3) connectors
  • Tripping class 10A and 20

Applications

  • Plants and machines
  • Buildings
  • Power
  • Water and wastewater
  • Mining, minerals, and metals

Videos

Đã phát hành: 2025-06-16 | Đã cập nhật: 2025-06-19