Schneider Electric TeSys island Smart Motor Control

Schneider Electric TeSys island Smart Motor Control devices are designed to switch, protect, manage motors, and other electrical loads up to 40HP in an electrical control panel. These devices are smart machines that improve uptime and reduce troubleshooting time, providing predictive, proactive maintenance to improve lifespan and efficiency. The TeSys island smart motor control improves sustainability and efficiency with actionable data about your equipment’s energy consumption. These devices are ideal for wastewater, consumer packaged goods, retail, agriculture, and automotive applications.

The TeSys island is a next-generation smart motor control solution, delivering a simple design that reduces complex wiring and programming, enables fast deployments, and provides value-added control and visibility. These devices consist of a set of click-together components, including starters, I/O modules, and one bus coupler that connects the island to the PLC.

Features

  • Combat labor shortages with smarter machines that help work more efficiently
  • Reduce unplanned downtime
  • Minimize energy waste
  • Eliminates control wiring
  • Easy configuration and programming
  • Integrates with any PLC
  • Easy data acquisition and control

Applications

  • Waste water
  • Consumer packaged goods
  • Retail
  • Agriculture
  • Automotive

Specifications

  • Up to 20 modules connected to one bus coupler under a single 24V supply
  • Manages motors and other electrical loads up to 80A (AC1) or 37kW/40hp at 66A (AC3)

Videos

Đã phát hành: 2025-06-17 | Đã cập nhật: 2025-07-03