Schurter 2577 & 2579 IEC Appliance Inlets

Schurter 2577 and 2579 IEC Appliance Inlets are C8 polarized inlets featuring screw-on or snap-in mounting from the front side. Both series offer 70°C pin temperature and solder, quick-connect, or PCB terminals. The inlets are designed to polarize the line contact of the power mains into the appliance. Typical applications for Schurter 2577 and 2579 IEC Appliance Inlets include portable audio devices, cable boxes, gaming, and consumer products.

Features

  • Panel mount
  • Screw-on or snap-in mounting from the front side
  • Pin temperature 70°C
  • Protection class II
  • Solder, quick connect, or PCB terminal
  • Approvals
    • VDE certificate 40034368
    • UL file E96454

Applications

  • Portable audio devices
  • Cable boxes
  • Gaming
  • Consumer products
Đã phát hành: 2016-06-02 | Đã cập nhật: 2022-03-11