Schurter 4797-5 J Series IEC Appliance Outlets

Schurter 4797-5 J Series IEC appliance outlets with integrated light pipes provide a space and cost-effective solution for intelligent power distribution units (PDUs) used in data centers and other multi-distributed power applications. The outlets compliment Schurter's classic J outlet with solder or quick-connect terminals and broadens Schurter’s existing range of F outlets with light pipes. The F outlet is rated 10/15A at 250VAC according to IEC/UL and the added J outlet is rated 16/20A at 250VAC.

PDUs often use LEDs mounted in between outlets to display a current status and is an inefficient approach in packing density. Precious real-estate can be saved by using outlets with integrated light pipes. The control of the LEDs is freely configurable, wherein each state can be clearly and independently represented. An outlet could, for example, signal an outage with a red LED, or a critical power consumption pattern with a yellow LED. The 4797-5 Series can be equipped with up to four light pipes.

The 4797-5 is compatible with V-Lock or S-Lock cord sets for a cord retaining option with either vertical or horizontal mounted outlets. The components feature snap-in panel mounting from the front side for a panel thickness of 1.5 mm. Variations from 1.0mm to 3.0mm are also possible. Grey and white outlets are also available to differentiate between blocks or banks of outlets.

Features

  • Panel mount: Snap-in version from front side
  • IEC Outlet Type J, Protection Class I
  • Pin Temperature: -25°C to +70°C
  • Pre-assembled Light Pipes
  • Integrated Light Pipe for a space-saving status indication
  • Clear assignment of the status indication
  • Optionally up to four Light Pipes
  • Cord retention for cordsets with V-Lock or a side latching mechanism
  • For PCB Mounting

Applications

  • Ideal for smart PDU and UPS applications

Dimensions

Schurter 4797-5 J Series IEC Appliance Outlets
Đã phát hành: 2017-10-09 | Đã cập nhật: 2022-03-11