Schurter 5180 IP67 Appliance Inlet Filters

Schurter 5180 IP67 Appliance Inlet Filters are compact IEC C14 or C18 power entry modules with a line filter. These Schurter appliance inlet filters can be used with V-lock power cords, achieving an IP54 protection rating when plugged in. The 5180 offers IP67 protection toward the housing when properly sealed. These appliance inlet filters are splash-proof and offer excellent protection against dust particles. The 5180 is compact with high attenuation and can be used in standard and medical applications.

Features

  • Compact IEC C14 or C18 appliance inlets with filter
  • Screw-on from the front side
  • Appliance inlet protection class I or II
  • Line filter in standard and medical versions
  • Available in black and white
  • Ingress protection with sealing
    • IP54 under load
    • IP67 toward housing
  • Protection class II qualified for medical applications 2 MOPP
  • Suitable for applications according to IEC/UL 62368-1
  • Suitable for use in medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP)
  • Optimal shielding due to a completely closed filter case, unpotted
  • Ideal for applications with a high disturbance level

Specifications

  • 1A to 10A IEC current rating range
  • 1A to 15A UL/CSA current rating range
  • 250VAC voltage rating
  • 50Hz/60Hz frequency
  • -25°C to +85°C operating temperature range
  • Leakage current
    • <0.5mA standard
    • <5µA M5 medical
    • <80µA M80 medical

Dimensions

Mechanical Drawing - Schurter 5180 IP67 Appliance Inlet Filters

Schematic Diagrams

Schematic - Schurter 5180 IP67 Appliance Inlet Filters
Đã phát hành: 2025-10-28 | Đã cập nhật: 2025-11-04