Schurter FUS Shock-Safe Fuse Holder
Schurter FUS Shock-Safe Fuse Holders offer high current/voltage ratings and IP67 rated protection. The FUS series is dust and water-proof, and suitable for harsh environments. These fuse holders are screw-type fuse carriers and meet the requirements of IEC 60335-1 for appliances in unattended use. This includes the enhanced requirements of glow wire tests accessories to IEC 60695-2-12 and -13.Features
- For 600 VAC applications
- High rated power acceptance
- Screw type fuse carrier
- Meets the requirements of IEC 60335-1 for appliances in unattended use. This includes the enhanced requirements of glow wire tests accessories to IEC 60695-2-12 and -13.
Applications
- Equipment with three-phase supply (400VAC)
- Applications with rated current up to 16A (VDE)
Standards
- IEC 60127-6 ␣Edition 2.0
- UL 4248-1
- CSA 22.2 no. 4248.1
Approvals
- VDE Certificate Number: 40044384
- UL File Number: E39328
Dimensions
Đã phát hành: 2017-02-16
| Đã cập nhật: 2022-03-11