Schurter FMAB HV Phase-1 AC/DC Power Line Filters

Schurter FMAB HV Phase-1 AC/DC Power Line Filters are compact filters with high symmetrical attenuation. These AC/DC power line filters include a filter for 277VAC or 400VDC and offer high AC/DC voltages. The Schurter FMAB HV 1-Phase AC/DC power line filters are enclosed steel-housed filters with optional overvoltage protection. These filters are specially designed for applications with symmetrical noise caused by switching semiconductors. Applications include high AC/DC voltages, equipment according to IEC/UL 60950, and medical equipment according to IEC/UL 60601-1.

Features

  • Phase-1 AC/DC filters
  • Filter for 27VAC or 400VDC
  • With high symmetrical attenuation
  • Optional overvoltage protection
  • Completely enclosed steel housing

Applications

  • For high AC/DC voltages
  • Use in equipment according to IEC/UL 60950
  • Use in medical equipment according to IEC/UL 60601-1
  • Designed especially for application with symmetrical noise caused by switching semiconductors

FMAB-HV Product Dimensions and Diagrams

Đã phát hành: 2019-05-23 | Đã cập nhật: 2023-12-07