Schurter SHT 6.3mm x 32mm Compact High-Performance Fuses
Schurter SHT 6.3mm x 32mm Compact High-Performance Fuses feature high rated voltages up to 500VAC / 400VDC, high breaking capacity up to 3500A, and 0.5A to 32A rated current range. These cartridge or axial lead fuses have Time-Lag T characteristics and are suitable for pulse-shaped continuous currents. Typical applications for Schurter SHT fuses include 3-phase, DC, photovoltaic, frequency converters, power electronics, and commercial cooking appliances.Features
- Cartridge or axial lead fuse
- 6.3mm x 32mm fuse for primary protection
- Time-Lag T characteristics
- Suitable for pulse-shaped continuous currents
- 0.5A to 32A rated current range
- High rated voltages up to 500VAC / 400VDC
- High breaking capacity up to 3500A
- -40°C to 85°C admissible ambient air temperature
Applications
- 3-phase
- DC
- Photovoltaic
- Frequency converter
- Power electronics
- Commercial cooking appliances
Đã phát hành: 2016-08-26
| Đã cập nhật: 2022-03-11