Schurter Thermal Sensitive SMD USN 1206 Fuses

Schurter Thermal Sensitive SMD USN 1206 Fuses have a built-in customer-specific time-current tripping feature. The temperature-sensitive SMD fuses are impermeable to potting compound and exhibit high melting I²t values. The Schurter fuses protect against both overcurrent and excessive ambient temperature, making them ideal in all electronics with temperature-critical components. These fuses feature an admissible ambient air temperature rating of -40°C to 125°C and have a flammability rating of UL 94V-1.

Specifications

  • 32VDC Rated Voltage
  • 12A Rated Current
  • 170A Breaking Capacity
  • PCB and SMT Mounting
  • 0.01g Unit Weight

Applications

  • Secondary Protection DC and AC
  • Automotive electronics
  • Intrinsically safe electronics
  • Battery protection

Mechanical Drawing

Mechanical Drawing - Schurter Thermal Sensitive SMD USN 1206 Fuses
Đã phát hành: 2017-08-15 | Đã cập nhật: 2022-03-11