Schurter TA36/TA35 Rocker Actuator Thermal Circuit Breakers
Schurter TA36/TA35 Rocker Actuator Thermal Circuit Breakers offer a high UL rating of 277VAC and are available in available in snap-in version. These circuit breakers offer both the function of an appliance switch and thermal overcurrent protection in a 0.05A to 20A rated current range. The TA36 switches feature 1-/2-pole and TA35 feature 2 pole. The TA36/TA35 rocker actuator thermal circuit breakers are ideal for use in industrial, medical technology, and consumer goods applications.Options
Features
- Thermal circuit breaker
- 1-/2-pole (TA36)
- 2 pole (TA35)
- Snap-in version available
- Positively trip-free release
- S-type method of operation acc. to IEC
- Various rocker and flange colors available
- Magnetic release
- Wide current range
- 277VAC UL rating
- Finely graded rated currents
- High configurability
- Appealing design
Applications
- Power tools
- Medical and laboratory equipment
- Industrial appliances
- Equipment for construction
- Cleaning equipment
- Commercial and household kitchen appliances
- Industrial power
- Industrial lighting arrays
Specifications
- Rated AC voltage
- 240VAC IEC
- 277VAC UL/CSA
- Rated DC voltage
- 32VDC for 1-pole
- 60VDC for 2-pole
- 0.05A to 20A AC rated current range
- IP40 degree of protection (front-side) acc. to IEC 60529
- 500VDC > 100MΩ insulation resistance
- 50,000 switching cycle lifetime
- -30°C to 60°C allowable temperature range
- 30G/18ms shock resistance acc. to IEC 60068-2-27, test Ea
- Thermal tripping type
- Rocker actuation type
Đã phát hành: 2021-03-11
| Đã cập nhật: 2024-10-01