Schurter UMT-W SMD Circuit Protector Fuses

Schurter UMT-W SMD Circuit Protector Fuses offer 5 rated currents ranging from 5A to 20A and a 125VAC/DC rated voltage. The UMT-W series is particularly suitable as a fail-safe device in demanding applications and features precisely defined melting times, super time-lag characteristics, and a robust, reliable design. Schurter UMT-W SMD Circuit Protector Fuses are ideal for drive applications with medium to long motor cables, wire protection, and avionics.

Features

  • Suitable as Fail Safe Device
  • Very high melting integral
  • Precisely defined melting times (min/max)
  • 5 rated currents from 5A to 20A
  • -55°C to +125°C temperature range
  • 5.3mm x 16mm dimensions

Applications

  • Suitable for motor drive applications with medium to long motor cables
  • Avionics
  • Wire protection
  • Fail-safe applications

Dimensions (MM)

Mechanical Drawing - Schurter UMT-W SMD Circuit Protector Fuses
Đã phát hành: 2020-03-20 | Đã cập nhật: 2024-11-14