Schurter USL 0603 Low-Current Chip Fuses
Schurter USL 0603 Low-Current Chip Fuses are 35mA or 50mA fuses for ATEX and precision applications. These Schurter super-quick-acting, low-current fuses help meet the demands for miniaturization, precision, and thermal resistance in electronic applications. The USL 0603 offers precise protection for sensitive circuits, such as mobile medical diagnostic devices and industrial sensors.Features
- Super-quick-acting FF
- 63VDC rated voltage
- Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications, according to ATEx and IECEx requirements
- Low melting I2t values, fast interruption
- Low-current solid-state fuses (35mA and 50mA rated current versions)
Applications
- Intrinsically safe electronics
- Control electronics
- DC secondary protection
Specifications
- 50A breaking capacity
- PCB and SMT mounting options
- -50°C to +125°C ambient operating temperature range
- Designed to UL 248-14 standards
Dimensions
Đã phát hành: 2025-08-04
| Đã cập nhật: 2025-08-20