Schweitzer Engineering Laboratories Dummy Fuse
Schweitzer Engineering Laboratories Dummy Fuse features a rejection tip and meets Class CC specifications. The dummy fuse is used on the neutral side of a fuse block for incoming power and provides isolation for the incoming power from the rest of the devices on the circuit. Due to the solid metal construction, the dummy fuse cannot "blow" as a fuse does. Schweitzer Dummy Fuse offers 13/32" x 1.5" dimensions and an approximate weight of 25.57g.Features
- Rejection tip
- Class CC
- Non-indicating fuse indicator
- 1.5" height
- 13/32" length
- 13/32" width
- 25.57g approximate weight
- RoHS complaint
Đã phát hành: 2024-11-06
| Đã cập nhật: 2024-12-03