SECO SBC-A44-pITX Single Board Computer
SECO SBC-A44-pITX Single Board Computer (SBC) is a Pico-ITX SBC that comes with Intel® Atom™ E3800 System-on-Chips (SoCs). This SBC features up to 8GB DDR3L ECC SO-DIMM memory. The SBC-A44-pITX SBC offers a broad range of video and native serial connectivity options along with SATA and PCI-e. This SBC incorporates the integrated Intel HD graphics controller and dual independent display support. SECO SBC-A44-pITX SBC is ideal for harsh environments and critical applications such as automotive and outdoor solutions where data coherence and security are crucial.Features
- Intel Atom E3800 SoCs CPU
- Up to 8GB DDR3L ECC SO-DIMM memory
- Suitable for the industrial market with native -40°C to +85°C temperature range
- Integrated Intel HD graphics controller
- Broad range of video and native serial connectivity options
- Designed for harsh environments
- 100mm x 72mm dimensions
Applications
- Designs that require data coherence and security
- Headless applications and IIoT smart gateways
- Harsh environments
- Transportation
- Telco
- Surveillance
- IoT
- Industrial automation and control
- Info kiosks
Block Diagram
Đã phát hành: 2020-05-26
| Đã cập nhật: 2024-11-18