SECO COMe-B75-CT6 COM Express™ Type 6 Modules

SECO COMe-B75-CT6 COM Express™ Type 6 Modules feature AMD Ryzen™ Embedded V1000 processors. The modules have an AMD Radeon™ Vega GPU with up to 11 Compute Units and are DirectX® 12 supported. For connectivity, SECO COMe-B75-CT6 COM Modules have 4x USB 3.0, 8x USB 2.0, 4x PCI-e x1 Gen 3, PEG x8 Gen3.

Features

  • Graphics
    • AMD Radeon Vega GPU with up to 11 Compute Units DirectX 12 supported
  • Memory
    • Up to two DDR4 SO-DIMM slots supporting DDR4-3200 ECC memory
  • CPU
    • AMD Ryzen Embedded V1000 processors
  • Connectivity
    • 4x USB 3.0; 8x USB 2.0; 4x PCI-e x1 Gen 3, PEG x8 Gen3

Block Diagram

Block Diagram - SECO COMe-B75-CT6 COM Express™ Type 6 Modules
Đã phát hành: 2020-09-01 | Đã cập nhật: 2024-11-25