UDOO BLU Sense Module

UDOO BLU Sense Module is a ZigBee and 6LoWPAN device carrying the TI CC2650 processor and the NXP FXAS21002C gyroscope. The BLU module is also a wireless I/O extension for IOT projects and extremely small in size. This BLU module is a Bluetooth Low Energy (BLE) device with three user-configurable LEDs (red, green, and yellow). The BLU sense module is compatible with all UDOO boards. This module comes with 8 digital GPIOs, 6 available ADCs, battery holder CR 2032 external power supply, and 2 buttons. The BLU Sense Module features multi-standard 2.4GHz ultra-low power consumption and integrated sensors. The BLU sense module is available with snap-in connectors to allow a cascade configuration with the UDOO BRICKS.

Features

  • Small size
  • Three user configurable LEDs (red, yellow, and green)
  • 8 digital GPIOs
  • 6 available ADC's
  • 2 buttons

Specifications

  • 2.4GHz frequency
  • 5.5V operating supply voltage
  • 45mm x 35mm (1.77-inch x 1.37-inch) dimension
Đã phát hành: 2017-11-10 | Đã cập nhật: 2022-03-10