Seeed Studio AlphaBot2 Robot Kits

Seeed Studios AlphaBot2 Robot Kits include an AlphaBot2-Base chassis and either the adapter boards AlphaBot2-Ar, AlphaBot2-Pi, or AlphaBot2-PiZero. The robot supports either Arduino, Raspberry Pi 3 Model B, or Raspberry Pi Zero W with different adapter boards. Robot functions include line tracking, obstacle avoiding, Bluetooth/infrared/WiFi remote control, video monitoring, and more. The highly integrated modular design allows for the robot to be fairly easily assembled by a snap with no soldering, or wiring. Open source demo codes are available to get started fast. The mainboard carries a Toshiba TB6612FNG voltage regulator and an ON Semiconductor LM393 converter.

Features

  • 5-ch infrared sensor, analog output, combined with PID algorithm, stable line tracking
  • TB6612FNG dual H-bridge motor driver, compared with L298P, it's more efficient, more compact, and less heating
  • N20 micro gear motor, with metal gears, low noise, high accuracy
  • Onboard modules like line tracking, and obstacle avoiding, need no messy wiring
  • Onboard RGB LEDs, true color lighting
Đã phát hành: 2017-10-10 | Đã cập nhật: 2022-07-11