Seeed Studio Armor Lite Heat Sink

Seeed Studio Armor Lite Heat Sink is a thin and lightweight heat sink, equipped with a 3510 ultra-quiet cooling fan. It's suitable for the Raspberry Pi 4, and provides better heat dissipation through passive cooling. The heat sink provides faster cooling through active cooling using a PWM fan. The speed of the fan is controlled using a Python script provided. It's compatible with the Raspberry Pi OS. Other systems need to manually write Python or C code to drive the fan speed through PWM. It is very easy to install and provides a good contact surface between the onboard components and the heat sink with the use of the included thermal pads.

Features

  • Easy to install
  • Provides better heat dissipation through passive cooling using a heat sink
  • Provides faster cooling through active cooling using an adjustable speed control ultra-quiet fan 
  • Provides a good contact surface between the onboard components and the heat sink with thermal pads

Kit Contents

  • 1 x Armor lite heatsink with PWM fan for Raspberry Pi 4B
  • 1 x Screwdriver
  • 2 x M2.5x6mm Screws
  • 4 x Thermal Pads
  • 1 x Instructions

How to Assemble

Đã phát hành: 2021-05-19 | Đã cập nhật: 2022-03-11