Seeed Studio EdgeBox-RPi4 Edge Computing Controllers

Seeed Studio EdgeBox-RPi4 Edge Computing Controllers are powered by the versatile Raspberry Pi CM4. The controllers are equipped with industrial-grade DI/DO & RS-485 interfaces. They are designed for easy setup and quick deployment of typical industrial applications. These applications include status monitoring, facility management, digital signage, and remote control of public utilities.

Features

  • Powered by Raspberry Pi Compute Module 4 (CM4) running up to 1.5GHz
  • Rich interfaces for industrial applications
    • Industrial-grade isolated DI/DO terminal
    • Industrial-grade isolated RS-485 interface
  • Diverse network connectivity options
    • Gigabit Ethernet
    • 4G/LTE communication
  • Designed for reliability with built-in uninterruptible power supply (UPS) with supercap
  • Integrated thermal management with full Aluminum heatsink enclosure
  • Convenient form factor with 35mm DIN and wall mount

Applications

  • IoT gateway
  • 4G/LTE router
  • Edge computing controller
  • Software-defined PLC (Programmable Logic controller)
  • Industrial controller
  • Automation and control systems

Overview

Seeed Studio EdgeBox-RPi4 Edge Computing Controllers
Đã phát hành: 2021-06-29 | Đã cập nhật: 2022-03-11