Seeed Studio Industrial EC & TDS Sensor

Seeed Studio Industrial EC and TDS Sensor measures conductivity, salinity, and Total Dissolved Solids (TDS) with temperature compensation with RS485 or analog voltage output signal. This sensor was designed with industry standards and the EC and TDS sensor (version B) comes with a waterproof aviation connector. The EC and TDS sensor is built with Automatic Temperature Compensation (ATC) that makes sure the data is accurate regardless of the temperature changes. This sensor is IP65 rated, waterproof in a tight seal, IP68 rated cover, and is capable of withstanding long-term constant use in professional application scenarios. Typical applications include agriculture, hydroponics and aquaponics, sewage treatment, research, and environmental monitoring.

Features

  • High performance:
    • High accuracy, fast response, and good repeatability
  • MODBUS RS485 and 0V-2V universal protocol
  • 3.9V to 30V wide-range power supply
  • Robustness:
    • Suitable to be immersed in water for a long time
  • Durable:
    • Anti-corrosion and automatic temperature compensation
  • User-friendly:
    • Easy to install and integrate

Specifications

  • RS485 Modbus-RTU output interface
  • 40mA @ 24VDC idle power consumption
  • 40mA @ 24VDC maximum power consumption
  • <2 seconds start-up time
  • -40°C to 80°C temperature measurement range
  • Dimensions:
    • 1/2" NPT screw threads for electrode
    • 128mm x 70mm x 42mm for transmitter

Applications

  • Agriculture
  • Hydroponics and aquaponics
  • Sewage treatment
  • Research
  • Environmental monitoring

Applications Overview

Seeed Studio Industrial EC & TDS Sensor

Dimensions

Mechanical Drawing - Seeed Studio Industrial EC & TDS Sensor

Wiring Diagram

Seeed Studio Industrial EC & TDS Sensor
Đã phát hành: 2021-04-29 | Đã cập nhật: 2022-03-11