Seeed Studio Industrial Leaf Wetness & Temperature Sensor
Seeed Studio Industrial Leaf Wetness and Temperature Sensor is designed to provide insights for pest control, irrigation, other management that are optimal for plant and crop health. This sensor comes in the shape of a leaf and simulates the wetness and temperature on a real leaf. The leaf wetness and temperature sensor is IP68 rated and the output signal can be RS485, analog voltage, or analog current. The leaf wetness is a parameter that describes the amount of dew and precipitation left on surfaces. This is helpful for monitoring leaf moisture for agricultural purposes such as fungus and disease control. This sensor features reverse power protection and built-in TVS/ESD protection. Applications include science research, smart agriculture, irrigation management, pest control, bacteria prevention, horticulture, and forestry management.Features
- Compact with high integration:
- 2-in-1 sensor with leaf wetness and temperature measurement
- Supports multiple output interfaces:
- MODBUS-RTU RS485, analog voltage, and analog current
- Simulating the real leaf thermal resistance by sensing shape and thickness
- Strong robustness:
- Water, ice, and foggy detection
- Industrial-grade design:
- IP68 rated - waterproof and dustproof that is suitable for harsh environments
- Industry standards:
- High accuracy with excellent stability
- Reverse power protection and built-in TVS/ESD protection
Specifications
- 3.6V to 30V DC power supply
- 6mA @ 24VDC power consumption
- -40°C to 85°C operating temperature range
- Leaf wetness measurement:
- 0 to 100% range
- 0.1% resolution
- 5% accuracy
- Temperature compensation:
- -40°C to 80°C range
- 0.1°C resolution
- ±0.5°C accuracy
- 65mm x 13mm x 145mm dimensions
Applications
- Science research
- Smart agriculture (outdoor and greenhouse)
- Irrigation management
- Pest control
- Bacteria prevention
- Horticulture and forestry management
Applications Overview
Wiring Diagram
Dimensions
Additional Resources
Đã phát hành: 2021-05-05
| Đã cập nhật: 2022-03-11