Seeed Studio Industrial Light Intensity Sensor
Seeed Studio Industrial Light Intensity Sensor is a calibrated S-Light-02 ambient light illuminance sensor designed to measure the ambient illuminance. This sensor offers excellent accuracy, consistency, and a wide-range measurement of up to 200000lux. The light intensity sensor is IP66 rated for waterproof and dustproof capability that makes it suitable for outdoor applications. This sensor features reverse power protection, built-in TVS/ESD protection, and analog voltage or RS485 Modbus-RTU output options. Typical applications include weather stations, solar farms, outdoor farming, greenhouse, and research.Features
- Up to 200000lux Wide-range measurement
- Output interface with RS485 and voltage
- Level indicator and spring-loaded for installation
- IP66 rated:
- Waterproof and dustproof making it suitable for outdoor applications
- High accuracy and consistency with excellent stability
- Reverse power protection and built-in TVS/ESD protection
Specifications
- RS485 Modbus-RTU and analog voltage 0-2V output interface
- 3.9V to 30V DC power supply
- 7mA @ 24VDC power consumption
- IP66 rating
- -40°C to 85°C operating temperature range
- 75mm x 55mm x 58mm dimensions
Applications
- Weather stations
- Solar farms
- Outdoor farming
- Greenhouse
- Research
Applications Overview
Wiring Diagram
Dimensions
Additional Resource
Đã phát hành: 2021-05-04
| Đã cập nhật: 2022-03-11