Seeed Studio LoRa-E5 Mini (STM32WLE5JC) Dev Board

Seeed Studio LoRa-E5 Mini (STM32WLE5JC) Dev Board is designed for the rapid testing and building of small-size LoRa device and application prototyping. This development board supports multiple interfaces including UART, ADC, SPI, and IIC. The LoRa-E5 mini also supports LoRaWAN protocol and global frequency. This helps in achieving a transmission range of up to 10km in an open area and ultra-low power consumption. This development board features full GPIOs led out from the Lora-E5 STM32WLE5JC and convenient RESET and BOOT buttons on board. Typical applications include rapid small-dimension prototyping of LoRa devices with LoRa-E5 and any long-distance wireless communication application development.

Features

  • Full GPIOs led out from the Lora-E5 STM32WLE5JC
  • Global LoRaWAN® and LoRa frequency plan supported
  • Long-distance transmission range to 10km (ideal value in open area)
  • Mini and compact size suitable for rapid testing and building small size prototype
  • Convenient RESET and BOOT buttons on board

Applications

  • LoRa-E5 module easy testing
  • Rapid small-dimension prototyping of LoRa devices with LoRa-E5
  • Any long-distance wireless communication application development
  • LoRa and LoRaWAN application learn and research

Hardware Specification

Seeed Studio LoRa-E5 Mini (STM32WLE5JC) Dev Board

Pinout

Seeed Studio LoRa-E5 Mini (STM32WLE5JC) Dev Board
Đã phát hành: 2021-03-25 | Đã cập nhật: 2022-03-11