Seeed Studio A205E Industrial Mini PC Jetson Xavier NX Module
Seeed Studio A205E Industrial Mini PC Jetson Xavier NX Module is designed for industrial use and offers exceptional AI performance. The Seeed Studio module has sufficient storage with a rich set of IOs like HDMI, USBs, RS485, RS232, CAN, I2Cs, and SPIs. The module can be used in a power-efficient, small form factor for AI-embedded industrial and functional safety applications. The passive thermal design meets industrial standards like anti-vibration and anti-static, supporting an operation range from -25°C to 80°C.Features
- Industrial fanless edge AI box
- 205mm x 130mm x 65mm
- Rich-interfaces carrier board
- 128GB NVME SSD
- WIFI module
- Advanced embedded AI system with 384 NVIDIA CUDA® Cores, 48 Tensor Cores, 6 Carmel Arm® CPUs, and two NVIDIA Deep Learning Accelerators (NVDLA) engines
- Rich set of I/Os and industrial communication 2x Gigabit Ethernet, 2x HDMI, 1x Audio Jack, 4x USB 3, 1x USB 2, 1x RS232, 1x RS485, 1x CAN, 1x Type C, 1x microSD Card Slot, 2x I2C, 1x SPI, 2x LED state
- Pre-installed NVIDIA JetPack 5.0.2 supports the entire Jetson software stack and various developer tools for building fast and robust AI applications provided by Seeed Edge AI partners
- Helps develop innovative AI solutions for manufacturing, logistics, retail, service, agriculture, smart city, healthcare, life sciences, etc
- Certifications include FCC, CE, RoHS
Applications
- Industry 4.0
- Helmet detection, hard hat detection, and custom PPE detection
- Visual anomaly detection using NVIDIA Deepstream IoT
- Industrial communications with RIVA
- Robotics
- Under-ice sensing ROV
- Warehouse towing robot
- Retail
- Sentiment analysis (webinar: learn your customer with AI by Zenus smart camera)
- Retail store items detection
- Traffic management
- Agriculture
- Weeding machines
- Tractors
- Livestock detection
- Healthcare
- Medical imaging analysis
Đã phát hành: 2022-12-14
| Đã cập nhật: 2024-05-23