Seeed Studio A607 Carrier Board for Jetson Orin™ NX/Nano
Seeed Studio A607 Carrier Board for Jetson Orin™ NX/Nano features high-speed networking and wireless connection with two GbE network ports and a pre-installed SMD Wi-Fi/BLUETOOTH® module. The board has CAN, I2C Link, four USB 3.0 Type-A ports, one USB 2.0 / USB 3.0 Type-C™, and one USB 3.0 0.5mm pitch 20P ZIF for versatile connectivity options. The extension board can enable users to capture and display video content with the 120-pin expansion camera connector and the HDMI port. Expand storage with the onboard M.2 KEY M interface. There also includes a FAN connector (5V PWM) for cooling purposes and one RTC socket for reliable timekeeping. The Seeed Studio A607 Carrier Board supports a wide input range of 12VDC to 36VDC, allowing flexible integration into various computing tasks. It maintains operation in a temperature range from -25°C to +75°C.Features
- High-performance NVIDIA Jetson carrier board that supports NVIDIA Jetson Orin™ NX/Nano modules
- High-speed and scalable network, equipped with 2x GbE ports for fast-speed network, and pre-installed SMD Wi-Fi/BLUETOOTH for wireless connection
- Offers 4x USB 3.0 Type A, 1x USB 2.0 / 3.0 Type C, 1x USB 3.0 0.5mm pitch 20P ZIF for data transfer, 1x 20-pin IO connector (1x CAN, 1x RS232, 1x RS485, 2x I2C, 2x UART, 2x GPIO, and 2x SPI)
- Advanced peripherals supported including an assembled 120P camera connector, 1x HDMI display, 1x fan, 1x RTC, 1x M.2 Key M, for expanded storage and multiple expansion
- Wide 12VDC (7A) to 36VDC (3A) input voltage range providing flexibility in power supply options
- 115mm x 105mm size
- -25°C to +75° operating temperature range
Applications
- Home robots
- UAVs
- Unmanned boats
- Robotics and drones
- Industrial automation and control systems
- Digital signage and media players
- IoT (Internet of Things) and embedded systems
- Education and prototyping projects
Hardware Overview
Đã phát hành: 2024-05-23
| Đã cập nhật: 2025-02-03