Seeed Studio EdgeLogix-RPI-1000-CM41xx032 Edge Controller

Seeed Studio EdgeLogix-RPI-1000-CM41xx032 Edge Controller offers intensive IO ports mounted, modular design, and extensive industrial bus protocols. The Seeed Studio controller has support for high-speed local buses and wireless capabilities equipped with cloud services support. The devices have increased the ability to manage complex systems and sophisticated machines.    

Features

  • High-performance all-in-one device
    • A high-performance PLC/PAC, IPC, lightweight HMI, IIoT gateway, OPC UA Server, and Industry PC all in one device
  • Powerful processors and flexible OS
    • Powered by Raspberry Pi Compute Module 4, up to 4GB RAM and 32GB eMMC, support Debian, Linux, and Ubuntu OS
  • Rich IO resources and robust scalability
    • Up to 24 isolated DI, DO along with RS485, RS232, CAN-FD, and 3 Gigabit Ethernet ports
    • High-speed local BUS extension, supporting additional DIO, ADC, and Relay expansion modules
  • Multiple wireless capabilities and IT connectivity
    • Build-in 2.4G/5G Wi-Fi®, BLE, mini-PCIe slot for 4G LTE and LoRaWAN modules
    • Built-in IT connectivity DHCP/DNS, OPC UA, and Web service
  • Industrial software and cloud services support
    • Support IEC 61131-3 with CODESYS, Node-RED, and MQTT
    • Support AWS and Azure cloud services

Applications

  • Software-defined PLC
  • IoT gateway
  • SCADA
  • Power system
  • Industrial controller
  • Automation and control systems

Overview

Seeed Studio EdgeLogix-RPI-1000-CM41xx032 Edge Controller
Đã phát hành: 2022-12-13 | Đã cập nhật: 2022-12-29