Seeed Studio Grove Beginner Kit for Arduino®

Seeed Studio Grove Beginner Kit for Arduino® is an all-in-one kit, with no breadboard, soldering, or wiring needed. The kit is powered by one Arduino-compatible Board (Seeeduino Lotus). It has 10 additional Grove Arduino sensors, and the modules have been connected to the Seeeduino (Microcontroller) through the PCB stamp holes. This makes the kit ideal for educational fields where wiring and soldering are not needed. The modules can be taken out and Grove cables can connect the modules. Build any Arduino project with this Grove Beginner Kit For Arduino.

A 4GB plug-and-go USB flash drive is available for the Grove Beginner Kit.

Features

  • Arduino UNO-compatible board (ATmega328p-based Seeeduino Lotus) + 10 most commonly used Arduino modules
  • All modules are pre-wired, no breadboard or jumper cables required
  • 74 pages PDF wiki + 12 step-by-step project tutorials
  • Super friendly to beginner and STEAM education
  • Compatible with over 300 Grove modules

Kit Contents

  • Included in kit:
    • Grove Beginner Kit For Arduino Board
    • Micro USB Cable
    • Grove Cables x 6
  • Included onboard:
    • Grove - LED
    • Grove - Buzzer
    • Grove - OLED Display 0.96"
    • Grove - Button
    • Grove - Rotary Potentiometer
    • Grove - Light
    • Grove - Sound
    • Grove - Temperature and Humidity Sensor
    • Grove - Air Pressure Sensor
    • Grove - 3-Axis Accelerator
    • Seeeduino Lotus

Hardware Overview

Seeed Studio Grove Beginner Kit for Arduino®

Videos

Đã phát hành: 2020-04-23 | Đã cập nhật: 2022-09-07