Seeed Studio Grove OLED 1.12" V3.0 Monochrome Display
Seeed Studio Grove OLED 1.12" V3.0 Monochrome Display provides a 128x128 resolution and excellent performance with both I2C and SPI available. The OLED (Organic Light Emitting Diode) Display works on both 3.3V and 5V supply voltage and features self-emission, high contrast ratio, slim/thin outline, wide viewing angle, and low power consumption. Either the I2C or SPI interface lights up the display with a microcontroller to display words or images. However, the SPI brings a quicker image reaction for a better product experience.The Seeed Studio Grove OLED 1.12" V3.0 Monochrome Display is a user-friendly design with the grove connector on the back and connecting wires easily hidden, resulting in a dynamic display.
Features
- 3.3V/5V power supply compatible
- Changeable I2C address
- SPI available
- Low power consumption
- Monochrome, 128×128 pixels
- High contrast, high brightness
- -40°C ~ +85°C Wide operating temperature range
- Grove connector is hidden on the back
Additional Resources
Videos
Front & Back View
Đã phát hành: 2021-08-28
| Đã cập nhật: 2025-04-24