Seeed Studio reComputer J2021-Edge AI Device
Seeed Studio reComputer J2021-Edge AI Device is a hand-size edge AI box built with Jetson Xavier NX 16GB module. The Seeed Studio reComputer delivers up to 21 TOPs AI performance, a rich set of IOs including USB 3.1 ports(4x), and an M.2 key E for Wi-Fi.® The device has an M.2 Key M for SSD, RTC, CAN, and Raspberry Pi GPIO 40-pin. The reComputer is housed in an aluminum case, has a cooling fan, and a pre-installed JetPack System. As an NVIDIA Jetson Xavier NX Dev Kit alternative, it's ready for AI application development and deployment.Features
- Hand-size edge AI device
- Built with Jetson Xavier NX 16GB production module, delivering 384 NVIDIA CUDA® cores delivers up to 21 TOPs AI performance with a small form factor of 130mm x 120mm x 50mm
- Pre-installed NVIDIA JetPack
- Support the entire Jetson software stack and various developer tools for building fast and robust AI applications provided by Seeed Edge AI partners
- Develop innovative AI solutions for manufacturing, logistics, retail, service, agriculture, smart city, healthcare, life sciences, etc.
- NVIDIA Jetson Xavier NX dev kit alternative
- The carrier board brings rich IOs, including a Gigabit Ethernet port, 4 USB 3.1 ports, an HDMI port, and a DP port
- Expandable with the onboard interfaces and reComputer case, able to mount on the wall with mounting holes on the back
Applications
- Traffic management
- License plate detection
- Car detection
- Pedestrian detection
- Industry 4.0
- Helmet detection, hard hat detection, and custom PPE detection
- Visual anomaly detection using NVIDIA Deepstream IoT
- Retail
- Sentiment analysis (webinar learn your customer with AI by Zenus smart camera)
- Retail store items detection
- Robotics
- Under-ice sensing ROV
- Warehouse towing robot
- Edge AI into the wild
- Wildfire detection
- Agriculture
- Weeding machines, Tractors, Livestock detection
- Healthcare
- Medical imaging analysis
Đã phát hành: 2022-12-14
| Đã cập nhật: 2023-01-03