Seeed Studio reComputer Jetson J10xx Nano Development Kits

Seeed Studio reComputer Jetson J10xx Nano Development Kits are hand-size edge AI boxes built with the Jetson Nano module. The Seeed Studio kits have a rich set of IOs, an aluminum case, and a passive heatsink. A pre-installed JetPack System makes the kit ready for AI application development and deployment.

Features

  • NVIDIA Jetson Nano Dev Kit alternative
    • Hand-size Edge AI device built with Jetson Nano 4GB Production Module
    • Carrier board brings extensive I/Os including GPIO, CSI, Gigabit Ethernet, 4 x USB 3.0 Type A, onboard 16GB eMMC
  • 128 NVIDIA CUDA® cores deliver 0.5 TFLOPs (FP16)
    • Run AI frameworks and models for applications like image classification, object detection, segmentation, and speech processing
  • Pre-installed NVIDIA Jetpack
    • JetPack SDK includes a board support package (BSP), Linux OS, NVIDIA CUDA, cuDNN, and TensorRT software libraries for deep learning, computer vision, GPU computing, multimedia processing, etc.
  • Support the entire Jetson software stack and various developer tools for building fast and robust AI applications provided by Seeed Edge AI partners.

Applications

  • Pedestrian detection by Edge Impulse
  • Hard hat detection and building custom PPE detection
  • Pose estimation with alwaysAI
  • Visual anomaly detection using NVIDIA Deepstream IoT
  • Retail store items detection
  • Wildfire detection
  • Animal detection

Overview

Đã phát hành: 2022-12-14 | Đã cập nhật: 2023-01-03