Seeed Studio LinkStar-H68K Routers
Seeed Studio LinkStar-H68K-xxxx Routers equip a quad-core Arm® Cortex-A55 RK3568 chip. The Seeed Studio routers feature 4 Ethernet interfaces for dual-2.5G and dual-1G. The devices provide great extensibility and media player functionality, functioning well indoors and outdoors for traveling or stationary use.Features
- Lightning-fast network ports
- Dual 2.5Gbps Ethernet and dual 1Gbps Ethernet, four interfaces overall for fast speed router deployment
- 4K multimedia player
- Pre-installed Android 11 OS, mounted with one HDMI 2.0 port for 4K@60fps display with HDR support
- High storage capacity
- Equip onboard 32Gb eMMC, an SD card slot, and a USB 3.0 Type-C for massive storage, along with one USB 3.0 and two USB 2.0 Type-A ports
- Multiple operating systems supported
- Android, Ubuntu, OpenWRT, Debian
- Pocket-sized metal box
- Carry everywhere, built around with metal for passive heat dissipation
Applications
- VPN router
- NAS
- Remote control/work
- Game server
- Block advertising
- Print server
- Firewall
- Tethering
Block Diagram
Hardware Overview
Đã phát hành: 2022-12-14
| Đã cập nhật: 2023-01-06