Seeed Studio Industrial MODBUS RS485 NH3 Sensor
Seeed Studio Industrial MODBUS RS485 NH3 Sensor with waterproof aviation connector offers an industrial-grade IP65 rated electrochemical detection of solid polymers and the ability to monitor hydrogen sulfide concentration, air temperature, and humidity simultaneously. The NH3 sensor provides a wide electrochemical detection area in farming, industry, and meteorological monitoring.The Seeed Studio Industrial MODBUS RS485 NH3 Sensor responds to gas or environment with high speed and sensibility. The sensor transmits data via the RS485 Modbus RTU protocol. The sensor tolerates any disturbance, then adopts an algorithm compensation and adjusts standards, ensuring accuracy. The equipment is powered by 5V DC and is easily integrated into a system without a complex setup procedure.
Features
- Multiple uses - the ability to monitor hydrogen sulfide concentration, air temperature, and humidity
- Highly resist of disturbance - toleration for extreme temperature and exposure to high levels of ammonia gas
- Application for a variety of areas including livestock farming, gas leaking detection for heavy industry, and atmospheric environmental gas detection
- Easy to set up and support adjustment for different uses
Applications
- Livestock farming (pig houses, chicken coops, cattle herding, etc.)
- Smart public toilet ammonia and odor monitoring
- Ammonia monitoring in landfills and sewage treatment plants
- Gas leak detection for heavy industry
- Atmospheric environmental gas detection
- Other sensor applications
Overview
Đã phát hành: 2021-10-15
| Đã cập nhật: 2022-03-11