Seeed Studio ReSpeaker 2-Mics Pi HAT

Seeed Studio ReSpeaker 2-Mics Pi HAT is an expansion board with a dual-microphone for Raspberry Pi. The board is designed for AI and voice applications including Amazon Alexa Voice Service and Google Assistant, assisting the designer to build a more powerful and flexible voice product. 

The ReSpeaker 2-Mics Pi HAT is designed based on the Cirrus Logic WM8960, a low-power stereo codec with 1W stereo class D speaker drivers developed for digital audio applications. Other hardware includes 2 microphones on both sides of the board for collecting sounds, 3 APA102 RGB LEDs, 1 User Button, and 2 onboard Grove interfaces for expansion. Audio output is available through the 3.5mm Audio Jack or JST 2.0 Speaker Out.

Features

  • Raspberry Pi compatible (Support Raspberry Pi Zero and Zero W, Raspberry Pi B+, Raspberry Pi 2 B, and Raspberry Pi 3 B)
  • 2 Microphones
  • 2 Grove Interfaces
  • 1 User Button
  • 3.5mm Audio Jack
  • JST 2.0 Speaker Out
Đã phát hành: 2017-07-31 | Đã cập nhật: 2022-09-13