Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards
Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards enhance the reTerminal DM's capabilities by providing dual 1 Gigabit Ethernet ports and one NVMe SSD connector. This extension consists of two separate boards, each with a unique extension function. These two boards are connected using 16-pin cables. The Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards are perfectly matched with the reTerminal DM interfaces and designed to enhance functionality.Features
- Dual LAN and SSD extension boards offer dual 1x Gigabit Ethernet port and 1x NVMe SSD connector
- Perfect match with reTerminal DM interfaces for enhanced functionality
Applications
- Network monitoring and management
- Data storage and processing
- Network security applications
Board Connections
Hardware Overview
Related Products
Đã phát hành: 2024-05-24
| Đã cập nhật: 2024-06-13