Seeed Studio Grove-Speaker Plus

Seeed Studio Grove-Speaker Plus includes a powerful amplifier driver board and a fancy speaker. The speaker generates different tones with different input frequencies and is easy to control with the PWM signal. This grove-speaker plus creates distinctive sound effects, play favorite songs, or build own music box with easy coding or a large number of existing music code. The speaker features a good sound quality speaker with high volume and sound adjustable function with an onboard potentiometer. This grove-speaker plus is available in 130mm x 90mm x 12mm dimensions.

Features

  • Good sound quality speaker with high volume
  • Separated and replaceable speaker design
  • Sound adjustable function with onboard potentiometer
  • Easy to use plug and play interface

Specifications

  • 130mm x 90mm x 12mm dimensions
  • Weighs 12gm
Đã phát hành: 2020-06-26 | Đã cập nhật: 2022-08-16