SEGGER Microcontroller 6.90.00 emPower USB Host Board

Segger 6.90.00 emPower USB Host Board is a cost-effective microcontroller-based board that requires a dual USB platform in a simple and small design. This Segger emPower USB host board features a debug connector that provides full access to the NXP LPC54605J512 with Cortex® M4 core. The emPower USB host board is pre-programmed with emLoad bootloader. The USB board can also be debugged using Embebbed Studio, a J-Link, and a 9-pin Cortex-M adapter. Applications include input devices, sensors, terminals, loudspeakers, Wi-Fi, LAN, CAN, and BLUETOOTH®.

Features

  • NXP LPC546 MCU (LPC54605J512) 180MHz, Arm Cortex-M4
    • 180MHz Arm Cortex-M4 based core
    • Floating point unit (FPU) and memory protection unit (MPU)
    • 512KB on-chip flash program memory
    • 160KB contiguous main SRAM
    • 2.0 USB  high-speed host/device controller with on-chip high-speed PHY and dedicated DMA
  • 9-pin Cortex-M external debug interface
  • 1x USB host full-speed providing USB supply to device (A-type receptacle)
  • 1x USB micro B USB 2.0 receptacle for power only
  • Configuration-free with no shorting links or solder jumpers required
  • 32mm x 32mm dimensions

Applications

  • Input devices
  • Senors
  • Terminals
  • Loudspeakers
  • Connectivity
    • Wi-Fi
    • LAN
    • CAN
    • BLUETOOTH
    • MIDI

emPower USB Host Board Overview

Block Diagram - SEGGER Microcontroller 6.90.00 emPower USB Host Board

Videos

Đã phát hành: 2019-05-20 | Đã cập nhật: 2023-07-19