SEGGER Microcontroller Flasher Compact
SEGGER Microcontroller Flasher Compact is an in-circuit flash programming tool designed to program the internal and external memory of an MCU, SoC, and (Q)SPI memory chip. This tool features compact nature and mounting holes that provide easy integration into size-limited production setups. The Flasher Compact offers 128MB of internal memory for storing firmware images and programming configurations. This programming tool supports 1.2V to 5V targeted voltage range, 400mA maximum supply current, 5°C to 60°C operating temperature range, and <90% RH relative humidity (non-condensing). This flash programming tool comes with a Flasher Compact, 1-inch 20-pin ribbon cable, and a micro USB cable.Features
- A compact twin to the Flasher PRO
- Compact universal stand-alone programmer
- Parallel programming using Flasher Hub
- Holes for mounting make target side assembly easy
- Includes the Flasher software package
Specifications
- 130mA (idle) USB powered power supply
- USB 2.0 micro USB interface
- 20-pin target interface
- 1.2V to 5V supported voltage range
- <25µA current drawn from target voltage sense pin (VTRef)
- 400mA maximum supply current
- 5°C to 60°C operating temperature range
- <90% RH relative humidity (non-condensing)
- 70mm x 45mm x 18mm dimensions (without cables)
- 40 grams weight (without cables)
Đã phát hành: 2021-06-08
| Đã cập nhật: 2025-01-24